0828020.UXTHP | |
---|---|
DigiKey Part Number | 18-0828020.UXTHP-ND |
Manufacturer | |
Manufacturer Product Number | 0828020.UXTHP |
Description | FUSE CERAMIC 20A 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 A AC 1 kV DC Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - DC | 1 kV | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 536.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.482" Dia x 1.543" L (12.25mm x 39.20mm) | |
DC Cold Resistance | 0.0049 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.63000 | ¥218.63 |
5 | ¥208.22800 | ¥1,041.14 |
10 | ¥192.61200 | ¥1,926.12 |
40 | ¥166.58150 | ¥6,663.26 |
80 | ¥156.17063 | ¥12,493.65 |
230 | ¥145.75935 | ¥33,524.65 |
500 | ¥143.01336 | ¥71,506.68 |