PMEG6030EVPX | |
---|---|
DigiKey Part Number | 1727-1349-2-ND - Tape & Reel (TR) 1727-1349-1-ND - Cut Tape (CT) 1727-1349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6030EVPX |
Description | DIODE SCHOTTKY 60V 3A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6030EVPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 475 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | 575pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16900 | ¥31.69 |
100 | ¥2.20020 | ¥220.02 |
500 | ¥1.71814 | ¥859.07 |
1,000 | ¥1.39657 | ¥1,396.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24844 | ¥3,745.32 |
6,000 | ¥1.18496 | ¥7,109.76 |
9,000 | ¥1.10031 | ¥9,902.79 |
30,000 | ¥1.07959 | ¥32,387.70 |