Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
461 In Stock | 1 : ¥218.63000 Tray | Tray | Active | Bolt Mount | Cartridge, Ceramic | 30 A | 1 kV | - | Cylindrical, Blade Terminal (Bolt) | 10kA | 1500.0 | cURus | -55°C ~ 125°C | - | 0.482" Dia x 1.543" L (12.25mm x 39.20mm) | |||
850 In Stock | 1 : ¥218.63000 Tray | Tray | Active | Through Hole | Cartridge, Ceramic | 30 A | 1 kV | - | Radial Bend Cylinder | 10kA | 1500.0 | cURus | -55°C ~ 125°C | - | 0.482" Dia x 1.543" L (12.25mm x 39.20mm) | |||
347 In Stock | 1 : ¥218.63000 Tray | Tray | Active | Through Hole | Cartridge, Ceramic | 15 A | 1 kV | - | Radial Bend Cylinder | 10kA | 190.0 | cURus | -55°C ~ 125°C | - | 0.482" Dia x 1.543" L (12.25mm x 39.20mm) | |||
266 In Stock | 1 : ¥218.63000 Tray | Tray | Active | Through Hole | Cartridge, Ceramic | 20 A | 1 kV | - | Radial Bend Cylinder | 10kA | 536.0 | cURus | -55°C ~ 125°C | - | 0.482" Dia x 1.543" L (12.25mm x 39.20mm) | |||
243 In Stock | 1 : ¥218.63000 Tray | Tray | Active | Bolt Mount | Cartridge, Ceramic | 25 A | 1 kV | - | Cylindrical, Blade Terminal (Bolt) | 10kA | 1190.0 | cURus | -55°C ~ 125°C | - | 0.482" Dia x 1.543" L (12.25mm x 39.20mm) | |||
178 In Stock | 1 : ¥218.63000 Tray | Tray | Active | Through Hole | Cartridge, Ceramic | 25 A | 1 kV | - | Radial Bend Cylinder | 10kA | 1190.0 | cURus | -55°C ~ 125°C | - | 0.482" Dia x 1.543" L (12.25mm x 39.20mm) | |||
88 In Stock | 1 : ¥218.63000 Tray | Tray | Active | Bolt Mount | Cartridge, Ceramic | 15 A | 1 kV | - | Cylindrical, Blade Terminal (Bolt) | 10kA | 190.0 | cURus | -55°C ~ 125°C | - | 0.482" Dia x 1.543" L (12.25mm x 39.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥218.63000 Tray | Tray | Active | Bolt Mount | Cartridge, Ceramic | 20 A | 1 kV | - | Cylindrical, Blade Terminal (Bolt) | 10kA | 536.0 | cURus | -55°C ~ 125°C | - | 0.482" Dia x 1.543" L (12.25mm x 39.20mm) |