Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,324 In Stock | 1 : ¥32.54000 Tube | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 6 mA | Non Latching | Diode | PC Pin | - | 2.1 VDC | 0.45 VDC | 0.7 ms | 0.05 ms | -20°C ~ 70°C | - | |||
2,803 In Stock | 1 : ¥84.47000 Cut Tape (CT) 250 : ¥56.33296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 25 mA | Non Latching | - | Gull Wing | Sealed - Fully | 9 VDC | 1 VDC | - | - | -40°C ~ 100°C | - | |||
2,920 In Stock | 1 : ¥84.65000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 27.8 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
14,610 In Stock | 1 : ¥85.81000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 27.8 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.5 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
812 In Stock | 1 : ¥98.32000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 35.7 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.5 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
23,349 In Stock | 1 : ¥100.91000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 8.4 VDC | 1.8 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
837 In Stock | 1 : ¥110.75000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 17.5 mA | Non Latching | - | PC Pin | Sealed - Fully | 8.4 VDC | 1.8 VDC | 1 ms | 0.1 ms | -20°C ~ 70°C | - | |||
2,492 In Stock | 1 : ¥132.02000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 13.5 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.1 ms | -20°C ~ 85°C | - | |||
125 In Stock | 1 : ¥215.06000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 250 mA | 175VAC, 175VDC - Max | 33.4 mA | Non Latching | - | PC Pin | Sealed - Fully | 3.5 VDC | 0.75 VDC | 0.7 ms | 1.5 ms | -20°C ~ 70°C | - | |||
232 In Stock | 1 : ¥34.41000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.5 ms | 0.1 ms | -20°C ~ 70°C | - | |||
2,746 In Stock | 1 : ¥79.10000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 63 mA | Non Latching | - | PC Pin | Sealed - Fully | 3.5 VDC | 0.5 VDC | - | - | -40°C ~ 100°C | - |