LI12-1A85 | |
---|---|
DigiKey Part Number | 374-1110-ND |
Manufacturer | |
Manufacturer Product Number | LI12-1A85 |
Description | RELAY REED SPST 1A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 17.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 1 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 680 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.75000 | ¥110.75 |
16 | ¥98.40000 | ¥1,574.40 |
32 | ¥93.48094 | ¥2,991.39 |
64 | ¥88.56219 | ¥5,667.98 |
112 | ¥83.64205 | ¥9,367.91 |
256 | ¥76.26180 | ¥19,523.02 |
512 | ¥71.34152 | ¥36,526.86 |
1,008 | ¥67.65149 | ¥68,192.70 |