DAR71210 | |
---|---|
DigiKey Part Number | 725-1047-ND |
Manufacturer | |
Manufacturer Product Number | DAR71210 |
Description | RELAY REED SPST-NO 3A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DAR71210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.25 VDC | |
Operate Time | 3 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 150 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥435.63000 | ¥435.63 |
10 | ¥414.59000 | ¥4,145.90 |
50 | ¥395.96680 | ¥19,798.34 |
100 | ¥384.27090 | ¥38,427.09 |