DAT71215 | |
---|---|
DigiKey Part Number | 725-1032-ND |
Manufacturer | |
Manufacturer Product Number | DAT71215 |
Description | RELAY REED SPST-NO 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DAT71215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 10000VAC, 10000VDC - Max | |
Coil Current | 126 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.25 VDC | |
Operate Time | 3 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Tungsten (W) | |
Coil Resistance | 95 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥668.77000 | ¥668.77 |
10 | ¥636.85600 | ¥6,368.56 |
50 | ¥608.01060 | ¥30,400.53 |
100 | ¥589.95420 | ¥58,995.42 |