KT05-1A-40L-THT | |
---|---|
DigiKey Part Number | 374-1357-ND |
Manufacturer | |
Manufacturer Product Number | KT05-1A-40L-THT |
Description | REED RELAY 1 FORM A 5V TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | KT05-1A-40L-THT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 63 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operating Temperature | -40°C ~ 100°C | |
Contact Material | - | |
Coil Resistance | 80 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.10000 | ¥79.10 |
15 | ¥74.14067 | ¥1,112.11 |
30 | ¥65.90233 | ¥1,977.07 |
60 | ¥62.60700 | ¥3,756.42 |
105 | ¥59.31219 | ¥6,227.78 |
255 | ¥52.72180 | ¥13,444.06 |
510 | ¥49.42671 | ¥25,207.62 |
1,005 | ¥46.13168 | ¥46,362.34 |