Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,939 In Stock | 1 : ¥2.70000 Bulk | Bulk | Active | Plug | Male or Female | 3 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
44,142 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Plug | Male or Female | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
4,018 In Stock | 1 : ¥12.12000 Bulk | Bulk | Active | Plug | Male or Female | 16 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
13,239 In Stock | 1 : ¥3.14000 Bulk | Bulk | Active | Receptacle | Male or Female | 6 | - | 2 | 0.250" (6.35mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
12,207 In Stock | 1 : ¥5.23000 Bulk | Bulk | Active | Plug | Male or Female | 6 | - | 3 | 0.250" (6.35mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
586 In Stock | 1 : ¥7.96000 Bulk | Bulk | Active | Plug | Male or Female | 6 | - | 3 | 0.250" (6.35mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C |