Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,356 In Stock | 1 : ¥9.19000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
10,707 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | Plug | Female Socket | 3 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
2,541 In Stock | 1 : ¥19.79000 Bulk | Bulk | Active | Plug | Female Socket | 3 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Blocked Gasket, IP68, IP6K9K, Shrink Boot Adapter | Plastic | -55°C ~ 125°C | |||
1,180 In Stock | 1 : ¥73.48000 Bulk | Bulk | Active | Plug | Female Socket | 3 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Cap (Cover), IP68, IP6K9K, Sealed Gasket | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 125°C | |||
1,330 In Stock | 1 : ¥159.76000 Bulk | Bulk | Active | Receptacle | Male Pin | 3, 3 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | IP68, IP6K9K, Splitter | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
3,452 In Stock | 1 : ¥18.31000 Bulk | Bulk | Active | Receptacle | Male Pin | 3 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | IP68, IP6K9K, Shrink Boot Adapter | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥18.31000 Bulk | Bulk | Active | Receptacle | Male Pin | 3 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | IP68, IP6K9K, Shrink Boot Adapter | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 125°C | |||
958 In Stock | 1 : ¥29.23000 Bulk | Bulk | Active | Plug | Female Socket | 3 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Blocked Gasket, IP68, IP6K9K | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 125°C | |||
235 In Stock | 1 : ¥84.31000 Bulk | Bulk | Active | Receptacle | Male Pin | 3 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | IP68, IP6K9K | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 125°C |