DT06-3S-P032 | |
---|---|
DigiKey Part Number | 1734-1433-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-P032 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S-P032 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Blocked Gasket, IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.51800 | ¥265.18 |
25 | ¥25.11200 | ¥627.80 |
50 | ¥24.52920 | ¥1,226.46 |
100 | ¥23.36100 | ¥2,336.10 |
250 | ¥20.44108 | ¥5,110.27 |
500 | ¥19.85706 | ¥9,928.53 |
1,000 | ¥16.93691 | ¥16,936.91 |
3,000 | ¥15.76887 | ¥47,306.61 |