DT06-3S-PP01 | |
---|---|
DigiKey Part Number | 1734-1627-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-PP01 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S-PP01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K, Sealed Gasket | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.48000 | ¥73.48 |
10 | ¥66.16300 | ¥661.63 |
25 | ¥62.32880 | ¥1,558.22 |
50 | ¥60.72960 | ¥3,036.48 |
100 | ¥59.13190 | ¥5,913.19 |
250 | ¥52.73944 | ¥13,184.86 |
500 | ¥49.54306 | ¥24,771.53 |
1,000 | ¥43.78970 | ¥43,789.70 |