DT04-3P-EP10 | |
---|---|
DigiKey Part Number | 1734-1954-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-EP10 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-EP10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.31000 | ¥84.31 |
10 | ¥75.90500 | ¥759.05 |
25 | ¥71.50800 | ¥1,787.70 |
50 | ¥69.67420 | ¥3,483.71 |
100 | ¥67.84010 | ¥6,784.01 |
250 | ¥60.50640 | ¥15,126.60 |
500 | ¥56.83920 | ¥28,419.60 |
1,000 | ¥50.23851 | ¥50,238.51 |