DT06-3S-EP11 | |
---|---|
DigiKey Part Number | 1734-1430-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-EP11 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Blocked Gasket, IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.23200 | ¥172.32 |
25 | ¥16.50160 | ¥412.54 |
50 | ¥16.13560 | ¥806.78 |
100 | ¥15.40240 | ¥1,540.24 |
250 | ¥13.93532 | ¥3,483.83 |
800 | ¥12.46844 | ¥9,974.75 |
1,600 | ¥10.63483 | ¥17,015.73 |
3,200 | ¥10.26811 | ¥32,857.95 |