SUHR-02V-S | |
---|---|
DigiKey Part Number | 455-3563-ND |
Manufacturer | |
Manufacturer Product Number | SUHR-02V-S |
Description | CONN RCPT HSG 2POS 0.80MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.88800 | ¥18.88 |
25 | ¥1.69440 | ¥42.36 |
50 | ¥1.56160 | ¥78.08 |
100 | ¥1.44080 | ¥144.08 |
250 | ¥1.29780 | ¥324.45 |
500 | ¥1.20044 | ¥600.22 |
1,000 | ¥1.11202 | ¥1,112.02 |
2,500 | ¥1.00744 | ¥2,518.60 |