DT06-2S-E008 | |
---|---|
DigiKey Part Number | 1734-1418-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-E008 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-E008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.46600 | ¥144.66 |
25 | ¥13.85480 | ¥346.37 |
50 | ¥13.54620 | ¥677.31 |
100 | ¥12.93040 | ¥1,293.04 |
250 | ¥11.69864 | ¥2,924.66 |
500 | ¥10.77520 | ¥5,387.60 |
1,200 | ¥9.23583 | ¥11,083.00 |
3,600 | ¥8.62014 | ¥31,032.50 |