DT04-2P-E008 | |
---|---|
DigiKey Part Number | 1734-1374-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-E008 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-2P-E008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.40700 | ¥134.07 |
25 | ¥12.83360 | ¥320.84 |
50 | ¥12.54960 | ¥627.48 |
100 | ¥11.97970 | ¥1,197.97 |
250 | ¥10.83860 | ¥2,709.65 |
500 | ¥9.98280 | ¥4,991.40 |
1,000 | ¥8.55675 | ¥8,556.75 |
2,500 | ¥7.98630 | ¥19,965.75 |