DT04-4P-E008 | |
---|---|
DigiKey Part Number | 1734-1392-ND |
Manufacturer | |
Manufacturer Product Number | DT04-4P-E008 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-4P-E008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.86000 | ¥58.86 |
10 | ¥53.24900 | ¥532.49 |
25 | ¥50.30320 | ¥1,257.58 |
50 | ¥49.07660 | ¥2,453.83 |
100 | ¥46.62270 | ¥4,662.27 |
250 | ¥41.71532 | ¥10,428.83 |
500 | ¥39.26142 | ¥19,630.71 |
1,000 | ¥34.35376 | ¥34,353.76 |
2,500 | ¥32.63608 | ¥81,590.20 |