DT06-4S-E008 | |
---|---|
DigiKey Part Number | 1734-1439-ND |
Manufacturer | |
Manufacturer Product Number | DT06-4S-E008 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-4S-E008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.06000 | ¥40.06 |
10 | ¥36.37800 | ¥363.78 |
25 | ¥34.45800 | ¥861.45 |
50 | ¥33.65700 | ¥1,682.85 |
100 | ¥32.05350 | ¥3,205.35 |
250 | ¥28.04700 | ¥7,011.75 |
800 | ¥24.84174 | ¥19,873.39 |
1,600 | ¥22.43771 | ¥35,900.34 |
3,200 | ¥21.63635 | ¥69,236.32 |