DT06-12SA-E008 | |
---|---|
DigiKey Part Number | 1734-1403-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SA-E008 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SA-E008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.18000 | ¥64.18 |
10 | ¥58.01300 | ¥580.13 |
25 | ¥54.80920 | ¥1,370.23 |
50 | ¥53.47140 | ¥2,673.57 |
100 | ¥50.79790 | ¥5,079.79 |
250 | ¥45.45096 | ¥11,362.74 |
500 | ¥42.77730 | ¥21,388.65 |
1,000 | ¥37.43016 | ¥37,430.16 |