1318389-1

DigiKey Part Number
A126067-ND
Manufacturer
Manufacturer Product Number
1318389-1
Description
CONN PLUG HSG 40POS 2.20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1318389-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.05000¥8.05
10¥7.50400¥75.04
25¥7.22480¥180.62
50¥7.15560¥357.78
100¥6.45780¥645.78
300¥6.24877¥1,874.63
500¥6.14602¥3,073.01
Manufacturers Standard Package