1318747-1 | |
---|---|
DigiKey Part Number | A122011-ND |
Manufacturer | |
Manufacturer Product Number | 1318747-1 |
Description | CONN PLUG HSG 32POS 2.20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318747-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.03600 | ¥120.36 |
25 | ¥11.97640 | ¥299.41 |
50 | ¥11.85500 | ¥592.75 |
100 | ¥10.87720 | ¥1,087.72 |
300 | ¥10.81587 | ¥3,244.76 |
500 | ¥10.75830 | ¥5,379.15 |