MX34024SF1

DigiKey Part Number
670-2927-ND
Manufacturer
Manufacturer Product Number
MX34024SF1
Description
CONN RCPT HSG 24POS 2.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Gray 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Gray
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 85°C
Note
Contacts Not Included
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.72000¥7.72
10¥6.50200¥65.02
25¥6.23600¥155.90
50¥6.10320¥305.16
100¥5.83720¥583.72
250¥5.30680¥1,326.70
504¥4.77619¥2,407.20
1,008¥4.24548¥4,279.44
2,520¥3.84743¥9,695.52
Manufacturers Standard Package