2304372-1

DigiKey Part Number
17-2304372-1TR-ND - Tape & Reel (TR)
17-2304372-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2304372-1
Description
1-PORT MATENET HDR ASSY 90DEG, C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2304372-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
0.094" (2.40mm)
Overall Contact Length
-
Insulation Height
0.531" (13.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
60VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.39000¥40.39
10¥35.39200¥353.92
25¥34.46800¥861.70
50¥33.72580¥1,686.29
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
170¥28.79712¥4,895.51
340¥27.22324¥9,255.90
510¥26.34429¥13,435.59
850¥25.27964¥21,487.69
1,190¥24.60340¥29,278.05
1,700¥23.90748¥40,642.72
Manufacturers Standard Package