2362764-1 | |
---|---|
DigiKey Part Number | 17-2362764-1-ND |
Manufacturer | |
Manufacturer Product Number | 2362764-1 |
Description | MATENET,CABLE ASSY,1 GBPS UTP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.83000 | ¥116.83 |
10 | ¥105.68500 | ¥1,056.85 |
25 | ¥102.88520 | ¥2,572.13 |
50 | ¥98.97080 | ¥4,948.54 |
200 | ¥91.70230 | ¥18,340.46 |
400 | ¥91.14320 | ¥36,457.28 |
600 | ¥87.78827 | ¥52,672.96 |
1,000 | ¥78.28254 | ¥78,282.54 |