0.071" (1.80mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,005 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,000 : ¥2.82389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.071" (1.80mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.118" (3.00mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Red | 4A | 350V | |||
1,044 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,000 : ¥2.82389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.071" (1.80mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.118" (3.00mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Yellow | 4A | 350V | |||
10,722 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥3.04893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.071" (1.80mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.138" (3.50mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Gray | 4A | 250V | |||
22,226 In Stock | 1 : ¥11.33000 Cut Tape (CT) 5,000 : ¥6.42516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug | Male Blade | 0.071" (1.80mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.063" (1.60mm) | Rectangular | Gold | 3.94µin (0.100µm) | Gold | Brass | Polyamide (PA), Nylon | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A per Contact | 250VAC/DC | |||
20,801 In Stock | 1 : ¥11.49000 Cut Tape (CT) 5,000 : ¥5.53548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug | Male Blade | 0.071" (1.80mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.063" (1.60mm) | Rectangular | Gold | 3.94µin (0.100µm) | Gold | Brass | Polyamide (PA), Nylon | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A per Contact | 250VAC/DC | |||
38,393 In Stock | 1 : ¥11.08000 Cut Tape (CT) 5,000 : ¥5.83272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug | Male Blade | 0.071" (1.80mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.063" (1.60mm) | Rectangular | Gold | 3.94µin (0.100µm) | Gold | Brass | Polyamide (PA), Nylon | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A per Contact | 250VAC/DC | |||
4,737 In Stock | 1 : ¥14.20000 Cut Tape (CT) 5,000 : ¥6.99917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug | Male Blade | 0.071" (1.80mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.063" (1.60mm) | Rectangular | Gold | 3.94µin (0.100µm) | Gold | Brass | Polyamide (PA), Nylon | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A per Contact | 250VAC/DC | |||
580 In Stock | 1 : ¥17.98000 Cut Tape (CT) 480 : ¥17.46242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Tab | 0.071" (1.80mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | 0.256" (6.50mm) | - | - | 0.258" (6.55mm) | Square | Tin | - | - | - | - | - | -40°C ~ 105°C | - | UL94 HB | Black | 3A | - | |||
3,200 In Stock | 1 : ¥22.17000 Cut Tape (CT) 200 : ¥17.24755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.071" (1.80mm) | 16 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.220" (5.59mm) | 0.091" (2.30mm) | - | 0.409" (10.40mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 48V | ||
2,989 In Stock | 1 : ¥28.41000 Tray | Tray | Active | Header | Male Blade | 0.071" (1.80mm) | 32 | 2 | 0.059" (1.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Detent Lock | - | - | - | 0.496" (12.60mm) | Rectangular | Tin | - | - | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | 12V | |||
433 In Stock | 1 : ¥40.39000 Cut Tape (CT) 170 : ¥31.68741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Tab | 0.071" (1.80mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | - | - | 0.094" (2.40mm) | - | 0.531" (13.50mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA4T), Nylon 4T, Glass Filled | Board Guide | -40°C ~ 105°C | - | - | Black | 3A | 60VAC/DC | |||
291 In Stock | 1 : ¥40.39000 Cut Tape (CT) 170 : ¥31.68741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Tab | 0.071" (1.80mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | - | - | 0.094" (2.40mm) | - | 0.531" (13.50mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA4T), Nylon 4T, Glass Filled | Board Guide | -40°C ~ 105°C | - | - | White | 3A | 60VDC | |||
1,252 In Stock | 1 : ¥47.70000 Cut Tape (CT) 300 : ¥33.37503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.071" (1.80mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.256" (6.50mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | -40°C ~ 130°C | - | UL94 V-0 | Black | 4A | - | |||
1,330 In Stock | 1 : ¥30.21000 Cut Tape (CT) 200 : ¥24.17910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.071" (1.80mm) | 32 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.220" (5.59mm) | 0.091" (2.30mm) | - | 0.409" (10.40mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Thermoplastic | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 48V | ||
526 In Stock | 1 : ¥77.83000 Cut Tape (CT) 195 : ¥44.17297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.071" (1.80mm) | 20 | 2 | 0.059" (1.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | 0.256" (6.50mm) | 0.093" (2.35mm) | - | 0.354" (9.00mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | - | - | - | Black | - | - | |||
987 In Stock | 1 : ¥15.19000 Cut Tape (CT) 250 : ¥11.53248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.071" (1.80mm) | 12 | 2 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.340" (8.64mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic, Glass Filled | Solder Retention | -40°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
972 In Stock | 1 : ¥17.57000 Cut Tape (CT) 250 : ¥9.87016 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Header | Male Pin | 0.071" (1.80mm) | 16 | 2 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.340" (8.64mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic, Glass Filled | Solder Retention | -40°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
893 In Stock | 1 : ¥18.39000 Cut Tape (CT) 250 : ¥13.52416 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Header | Male Pin | 0.071" (1.80mm) | 20 | 2 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.340" (8.64mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic, Glass Filled | Solder Retention | -40°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,260 : ¥159.00371 Bulk | Bulk | Active | Header | Tab | 0.071" (1.80mm) | 12 | 2 | 0.307" (7.80mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | - | - | - | Rectangular | Tin | - | Tin | - | - | - | -40°C ~ 105°C | - | - | White | 3A | 60VDC | |||
1,645 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | Header | Male Pin | 0.071" (1.80mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.214" (5.44mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Violet | 3A | 14VAC/DC | |||
749 In Stock | 1 : ¥15.35000 Cut Tape (CT) 250 : ¥11.26452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.071" (1.80mm) | 22 | 2 | 0.059" (1.50mm) | 20 | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | 0.327" (8.30mm) | - | - | 0.413" (10.49mm) | Square | Tin | 39.4µin (1.00µm) | - | Brass | Polyamide (PA9T), Nylon 9T, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Natural | 3A | 14VAC/DC | |||
1,650 In Stock | 1 : ¥15.60000 Bulk | Bulk | Active | Header | Male Pin | 0.071" (1.80mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.253" (6.43mm) | Square | Tin | 39.4µin (1.00µm) | - | Brass | Polyamide (PA9T), Nylon 9T, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 14VAC/DC | |||
1,650 In Stock | 1 : ¥16.26000 Cut Tape (CT) 550 : ¥10.98576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.071" (1.80mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.253" (6.43mm) | Square | Tin | 39.4µin (1.00µm) | - | Brass | Polyamide (PA9T), Nylon 9T, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 14VAC/DC | |||
1,350 In Stock | 1 : ¥16.67000 Bulk | Bulk | Active | Header | Male Pin | 0.071" (1.80mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.253" (6.43mm) | Square | Tin | 39.4µin (1.00µm) | - | Brass | Polyamide (PA9T), Nylon 9T, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 14VAC/DC | |||
1,350 In Stock | 1 : ¥16.67000 Bulk | Bulk | Active | Header | Male Pin | 0.071" (1.80mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.253" (6.43mm) | Square | Tin | 39.4µin (1.00µm) | - | Brass | Polyamide (PA9T), Nylon 9T, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Violet | Varies by Wire Gauge | 14VAC/DC |