10142963-104KLF | |
---|---|
DigiKey Part Number | 609-10142963-104KLFTR-ND - Tape & Reel (TR) 609-10142963-104KLFCT-ND - Cut Tape (CT) 609-10142963-104KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142963-104KLF |
Description | CONN MICROSPACE HDR-ASSY STS S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142963-104KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.256" (6.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.70000 | ¥47.70 |
10 | ¥43.29000 | ¥432.90 |
25 | ¥41.00320 | ¥1,025.08 |
50 | ¥40.05080 | ¥2,002.54 |
100 | ¥38.14280 | ¥3,814.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥33.37503 | ¥10,012.51 |
600 | ¥32.42133 | ¥19,452.80 |
900 | ¥29.56059 | ¥26,604.53 |
1,500 | ¥26.69993 | ¥40,049.89 |
3,000 | ¥25.74636 | ¥77,239.08 |