SM02B-SFHLS-TF | |
---|---|
DigiKey Part Number | 455-SM02B-SFHLS-TFTR-ND - Tape & Reel (TR) 455-SM02B-SFHLS-TFCT-ND - Cut Tape (CT) 455-SM02B-SFHLS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM02B-SFHLS-TF |
Description | CONN HEADER SMD R/A 2POS 1.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM02B-SFHLS-TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.118" (3.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Yellow | |
Current Rating (Amps) | 4A | |
Voltage Rating | 350V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.92600 | ¥49.26 |
100 | ¥4.05970 | ¥405.97 |
500 | ¥3.52988 | ¥1,764.94 |
1,000 | ¥2.91210 | ¥2,912.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.82389 | ¥5,647.78 |
4,000 | ¥2.64740 | ¥10,589.60 |
6,000 | ¥2.55915 | ¥15,354.90 |
10,000 | ¥2.38266 | ¥23,826.60 |
14,000 | ¥2.34736 | ¥32,863.04 |