91930-21109LF | |
---|---|
DigiKey Part Number | 609-1588-ND |
Manufacturer | |
Manufacturer Product Number | 91930-21109LF |
Description | CONN RCPT 9POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91930-21109LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥19.01400 | ¥190.14 |
25 | ¥18.00560 | ¥450.14 |
65 | ¥17.58662 | ¥1,143.13 |
130 | ¥16.74992 | ¥2,177.49 |
260 | ¥14.65608 | ¥3,810.58 |
520 | ¥14.23723 | ¥7,403.36 |
1,040 | ¥12.14348 | ¥12,629.22 |
2,535 | ¥11.30602 | ¥28,660.76 |