91911-31109LF | |
---|---|
DigiKey Part Number | 609-4457-2-ND - Tape & Reel (TR) 609-4457-1-ND - Cut Tape (CT) 609-4457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31109LF |
Description | CONN HDR 9POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31109LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥20.11400 | ¥201.14 |
25 | ¥19.05320 | ¥476.33 |
50 | ¥18.61160 | ¥930.58 |
100 | ¥17.72500 | ¥1,772.50 |
250 | ¥15.50932 | ¥3,877.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥13.73675 | ¥10,989.40 |
1,600 | ¥12.40733 | ¥19,851.73 |
2,400 | ¥11.96422 | ¥28,714.13 |
5,600 | ¥11.52110 | ¥64,518.16 |