![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
91930
Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
91930-21131LF CONN RCPT 31POS SMD GOLD | CONN RCPT 31POS SMD GOLD | 804 | Tube | - | |
91930-21109LF CONN RCPT 9POS SMD GOLD | CONN RCPT 9POS SMD GOLD | 2,558 | Tube | - | |
91930-21115LF CONN RCPT 15POS SMD GOLD | CONN RCPT 15POS SMD GOLD | 3,960 | Tube | - | |
91930-21141LF CONN RCPT 41POS SMD GOLD | CONN RCPT 41POS SMD GOLD | 4,635 | Tube | - | |
91930-21125LF CONN RCPT 25POS SMD GOLD | CONN RCPT 25POS SMD GOLD | 957 | Tube | - | |
91930-21111LF CONN RCPT 11POS SMD GOLD | CONN RCPT 11POS SMD GOLD | 3,912 | Tube | - | |
91930-21121LF CONN RCPT 21POS SMD GOLD | CONN RCPT 21POS SMD GOLD | 828 | Tube | - | |
91930-32111LF CONAN CONNECTOR ASSEMBLY | CONAN CONNECTOR ASSEMBLY | 5,000 | Tape & Reel (TR) Cut Tape (CT) | - | |
91930-21151LF CONN RCPT 51POS SMD GOLD | CONN RCPT 51POS SMD GOLD | 1,009 | Tube | - | |
91930-21169LF CONN RCPT 69POS SMD GOLD | CONN RCPT 69POS SMD GOLD | 1,537 | Tube | - | |
91930-31169LF CONN RCPT 69POS SMD GOLD | CONN RCPT 69POS SMD GOLD | 244 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
91930-31109LF CONAN RECEPT | CONAN RECEPT | 0 | Tape & Reel (TR) | - | |
91930-31111LF CONN RCPT 11POS SMD GOLD | CONN RCPT 11POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
91930-21109 CONN RCPT 9POS SMD GOLD | CONN RCPT 9POS SMD GOLD | 0 | Tube | - | |
91930-32141LF CONN RCPT 41POS SMD GOLD | CONN RCPT 41POS SMD GOLD | 0 | Tape & Reel (TR) | - |