91911-31409LF | |
---|---|
DigiKey Part Number | 609-3430-2-ND - Tape & Reel (TR) 609-3430-1-ND - Cut Tape (CT) 609-3430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31409LF |
Description | CONN HDR 9POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31409LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.107" (2.72mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.71200 | ¥97.12 |
25 | ¥9.30000 | ¥232.50 |
50 | ¥9.09480 | ¥454.74 |
100 | ¥8.68100 | ¥868.10 |
250 | ¥7.85448 | ¥1,963.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.27800 | ¥3,639.00 |