FX10A-168S-SV | |
---|---|
DigiKey Part Number | H12166-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-168S-SV |
Description | CONN RCPT 168POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-168S-SV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 168 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥46.32000 | ¥463.20 |
25 | ¥43.76160 | ¥1,094.04 |
50 | ¥42.69420 | ¥2,134.71 |
100 | ¥40.55890 | ¥4,055.89 |
250 | ¥36.28964 | ¥9,072.41 |
450 | ¥34.15498 | ¥15,369.74 |
950 | ¥29.88559 | ¥28,391.31 |
2,400 | ¥28.39128 | ¥68,139.07 |