FX10A-168P-SV1(83) | |
---|---|
DigiKey Part Number | 26-FX10A-168P-SV1(83)TR-ND - Tape & Reel (TR) 26-FX10A-168P-SV1(83)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX10A-168P-SV1(83) |
Description | CONN HDR 168POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-168P-SV1(83) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 168 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.58000 | ¥160.58 |
10 | ¥139.14000 | ¥1,391.40 |
25 | ¥131.87920 | ¥3,296.98 |
50 | ¥129.96780 | ¥6,498.39 |
100 | ¥114.67700 | ¥11,467.70 |
250 | ¥107.03188 | ¥26,757.97 |
500 | ¥104.73838 | ¥52,369.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥91.19434 | ¥91,194.34 |