SS4-20-3.00-L-D-K-TR

DigiKey Part Number
SAM13256TR-ND - Tape & Reel (TR)
SAM13256CT-ND - Cut Tape (CT)
SAM13256DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS4-20-3.00-L-D-K-TR
Description
CONN SOCKET 40POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SS4-20-3.00-L-D-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
4mm, 4.5mm, 5.5mm
Height Above Board
0.112" (2.85mm)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,150¥17.30922¥19,905.60
3,450¥15.33896¥52,919.41
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.34000¥27.34
50¥25.07340¥1,253.67
100¥23.50710¥2,350.71
250¥21.18908¥5,297.27
500¥20.62426¥10,312.13
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.34000¥27.34
50¥25.03900¥1,251.95
100¥23.47920¥2,347.92
250¥21.18052¥5,295.13
500¥20.60588¥10,302.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.