ST4-15-1.00-L-D-P-TR | |
---|---|
DigiKey Part Number | SAM14629TR-ND - Tape & Reel (TR) SAM14629CT-ND - Cut Tape (CT) SAM14629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-15-1.00-L-D-P-TR |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST4-15-1.00-L-D-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.121" (3.07mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
100 | ¥21.26340 | ¥2,126.34 |
250 | ¥19.21096 | ¥4,802.74 |
500 | ¥16.74816 | ¥8,374.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,125 | ¥16.09129 | ¥18,102.70 |
3,375 | ¥13.13569 | ¥44,332.95 |