ACML-0402-501-T | |
---|---|
DigiKey Part Number | 535-ACML-0402-501-TTR-ND - Tape & Reel (TR) 535-ACML-0402-501-TCT-ND - Cut Tape (CT) 535-ACML-0402-501-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0402-501-T |
Description | FERRITE BEAD 500 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0402-501-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.34900 | ¥3.49 |
25 | ¥0.30280 | ¥7.57 |
50 | ¥0.27040 | ¥13.52 |
100 | ¥0.24140 | ¥24.14 |
250 | ¥0.20880 | ¥52.20 |
500 | ¥0.18618 | ¥93.09 |
1,000 | ¥0.16552 | ¥165.52 |
5,000 | ¥0.12378 | ¥618.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.10808 | ¥1,080.80 |
20,000 | ¥0.09404 | ¥1,880.80 |