10144517-044802LF | |
---|---|
DigiKey Part Number | 609-5432-2-ND - Tape & Reel (TR) 609-5432-1-ND - Cut Tape (CT) 609-5432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-044802LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-044802LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 17mm, 18mm, 19mm, 20mm | |
Height Above Board | 0.618" (15.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.76900 | ¥147.69 |
25 | ¥14.13720 | ¥353.43 |
50 | ¥13.82360 | ¥691.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥13.19533 | ¥1,979.30 |
300 | ¥11.93897 | ¥3,581.69 |
450 | ¥10.99640 | ¥4,948.38 |
750 | ¥10.68216 | ¥8,011.62 |
1,050 | ¥9.42540 | ¥9,896.67 |
1,500 | ¥9.11124 | ¥13,666.86 |
3,750 | ¥8.79703 | ¥32,988.86 |
7,500 | ¥8.35720 | ¥62,679.00 |