DX10G1M-36SE(50) | |
---|---|
DigiKey Part Number | H11337-ND |
Manufacturer | |
Manufacturer Product Number | DX10G1M-36SE(50) |
Description | CONN MINI HD RCPT 36P R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10G1M-36SE(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | Miniature High Density (HD) | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.68000 | ¥48.68 |
10 | ¥44.23400 | ¥442.34 |
25 | ¥41.89640 | ¥1,047.41 |
50 | ¥40.92100 | ¥2,046.05 |
100 | ¥38.97190 | ¥3,897.19 |
250 | ¥34.10056 | ¥8,525.14 |
450 | ¥33.12620 | ¥14,906.79 |
950 | ¥28.25469 | ¥26,841.96 |
2,400 | ¥26.30606 | ¥63,134.54 |