DX40M-36P | |
---|---|
DigiKey Part Number | H10065-ND |
Manufacturer | |
Manufacturer Product Number | DX40M-36P |
Description | CONN MIN HD PLG 36P STR SLD EYEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | DX40M-36P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Flange Feature | - | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.19000 | ¥120.19 |
10 | ¥106.50600 | ¥1,065.06 |
25 | ¥102.41240 | ¥2,560.31 |
75 | ¥98.31400 | ¥7,373.55 |
150 | ¥92.85233 | ¥13,927.85 |
300 | ¥84.65977 | ¥25,397.93 |
525 | ¥79.19787 | ¥41,578.88 |
1,050 | ¥72.64348 | ¥76,275.65 |