N10236-5212PC | |
---|---|
DigiKey Part Number | 3M155874-ND |
Manufacturer | |
Manufacturer Product Number | N10236-5212PC |
Description | CONN RCPT 36POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | N10236-5212PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.87000 | ¥91.87 |
10 | ¥81.44100 | ¥814.41 |
25 | ¥78.31160 | ¥1,957.79 |
50 | ¥75.17880 | ¥3,758.94 |
100 | ¥71.00250 | ¥7,100.25 |
300 | ¥64.73787 | ¥19,421.36 |
500 | ¥60.56110 | ¥30,280.55 |
1,000 | ¥55.54918 | ¥55,549.18 |