10136-3000PC | |
---|---|
DigiKey Part Number | 10136-3000PC-ND |
Manufacturer | |
Manufacturer Product Number | 10136-3000PC |
Description | CONN PLUG 36POS STR SLDR CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Position Plug Connector Free Hanging (In-Line) Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 10136-3000PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Flange Feature | - | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥76.70310 | ¥7,670.31 |