Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.42000 | ¥127.42 |
10 | ¥112.95900 | ¥1,129.59 |
25 | ¥108.60920 | ¥2,715.23 |
50 | ¥104.26620 | ¥5,213.31 |
100 | ¥98.47330 | ¥9,847.33 |
300 | ¥89.78460 | ¥26,935.38 |
500 | ¥83.99204 | ¥41,996.02 |
1,000 | ¥77.04105 | ¥77,041.05 |