10336-52F0-008 | |
---|---|
DigiKey Part Number | 3M1748-ND |
Manufacturer | |
Manufacturer Product Number | 10336-52F0-008 |
Description | CONN BACKSHELL 36POS 180DEG BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 10336-52F0-008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 36 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Latch Lock | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.69000 | ¥68.69 |
10 | ¥60.91100 | ¥609.11 |
25 | ¥58.57000 | ¥1,464.25 |
40 | ¥56.22925 | ¥2,249.17 |
100 | ¥54.99610 | ¥5,499.61 |