D20418-J3R | |
---|---|
DigiKey Part Number | D20418-J3R-ND |
Manufacturer | |
Manufacturer Product Number | D20418-J3R |
Description | DSUB SCREW LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.394" (10.00mm) | |
Thread Size | M2.6 Socket, M2.6 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.56000 | ¥28.56 |
10 | ¥25.92000 | ¥259.20 |
100 | ¥22.83940 | ¥2,283.94 |
1,000 | ¥16.55850 | ¥16,558.50 |
5,000 | ¥14.84559 | ¥74,227.95 |