10236-6212PL | |
---|---|
DigiKey Part Number | 3M157261-ND |
Manufacturer | |
Manufacturer Product Number | 10236-6212PL |
Description | CONN RCPT 36POS PCB SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10236-6212PL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.5); Latchblocks | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.63000 | ¥68.63 |
10 | ¥62.08000 | ¥620.80 |
25 | ¥58.64880 | ¥1,466.22 |
50 | ¥57.21700 | ¥2,860.85 |
100 | ¥54.35600 | ¥5,435.60 |
300 | ¥48.63450 | ¥14,590.35 |
500 | ¥45.77360 | ¥22,886.80 |
1,000 | ¥40.05190 | ¥40,051.90 |