10236-6212PC | |
---|---|
DigiKey Part Number | 3M1822-ND |
Manufacturer | |
Manufacturer Product Number | 10236-6212PC |
Description | CONN RCPT 36POS PCB SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10236-6212PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.53000 | ¥69.53 |
10 | ¥62.84400 | ¥628.44 |
25 | ¥59.37120 | ¥1,484.28 |
50 | ¥57.92140 | ¥2,896.07 |
100 | ¥55.02590 | ¥5,502.59 |
300 | ¥49.23353 | ¥14,770.06 |
500 | ¥46.33744 | ¥23,168.72 |
1,000 | ¥40.54529 | ¥40,545.29 |