09330006295 | |
---|---|
DigiKey Part Number | 1195-4759-ND |
Manufacturer | |
Manufacturer Product Number | 09330006295 |
Description | CONTACT H.D. SOCKET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Socket Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09330006295 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.45000 | ¥204.50 |
25 | ¥19.37120 | ¥484.28 |
50 | ¥18.91960 | ¥945.98 |
100 | ¥18.01910 | ¥1,801.91 |
300 | ¥15.76663 | ¥4,729.99 |
500 | ¥15.31632 | ¥7,658.16 |
1,000 | ¥13.06388 | ¥13,063.88 |
2,500 | ¥12.16292 | ¥30,407.30 |