SQA410EJ-T1_GE3 | |
---|---|
DigiKey Part Number | SQA410EJ-T1_GE3TR-ND - Tape & Reel (TR) SQA410EJ-T1_GE3CT-ND - Cut Tape (CT) SQA410EJ-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQA410EJ-T1_GE3 |
Description | MOSFET N-CH 20V 7.8A PPAK SC70-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.8A (Tc) 13.6W (Tc) Surface Mount PowerPAK® SC-70-6 Single |
Datasheet | Datasheet |
EDA/CAD Models | SQA410EJ-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 485 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 Single | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.34300 | ¥43.43 |
100 | ¥3.00970 | ¥300.97 |
500 | ¥2.51450 | ¥1,257.25 |
1,000 | ¥2.13997 | ¥2,139.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.90591 | ¥5,717.73 |
6,000 | ¥1.80561 | ¥10,833.66 |
9,000 | ¥1.67185 | ¥15,046.65 |
30,000 | ¥1.65530 | ¥49,659.00 |