LCMGA201208T331RG | |
---|---|
DigiKey Part Number | 587-LCMGA201208T331RGTR-ND - Tape & Reel (TR) 587-LCMGA201208T331RGCT-ND - Cut Tape (CT) 587-LCMGA201208T331RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA201208T331RG |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.8A 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.31800 | ¥13.18 |
25 | ¥1.09160 | ¥27.29 |
50 | ¥0.94200 | ¥47.10 |
100 | ¥0.84840 | ¥84.84 |
250 | ¥0.71616 | ¥179.04 |
500 | ¥0.64082 | ¥320.41 |
1,000 | ¥0.54654 | ¥546.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.52771 | ¥2,110.84 |
8,000 | ¥0.48436 | ¥3,874.88 |
12,000 | ¥0.47117 | ¥5,654.04 |